PAXDR010 | ||
---|---|---|
DigiKey Part Number | RLC381-ND | |
Manufacturer | ||
Manufacturer Product Number | PAXDR010 | |
Description | TACHOMETER LED 6 CHAR 24V PNL MT | |
Customer Reference | ||
Detailed Description | Tachometer, Totalizer 24VAC, 11 ~ 36VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Tachometer, Totalizer | |
Operating Mode | Up, Down, Command, Quadrature | |
Count Rate | 44kHz, 50Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.560" (14.20mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Option Cards Available | |
Voltage - Supply | 24VAC, 11 ~ 36VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.632 lb (286.67 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,314.01000 | ¥4,314.01 |