PAXCDC10 | ||
---|---|---|
DigiKey Part Number | RLC362-ND | |
Manufacturer | ||
Manufacturer Product Number | PAXCDC10 | |
Description | OPTION CARD COMM PAX RS485 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Communications RS485 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | PAX Series | |
Specifications | RS485 | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥744.18000 | ¥744.18 |
10 | ¥733.80900 | ¥7,338.09 |
25 | ¥723.47000 | ¥18,086.75 |
50 | ¥620.11760 | ¥31,005.88 |
100 | ¥610.93960 | ¥61,093.96 |