PAXCDS10 | ||
---|---|---|
DigiKey Part Number | RLC195-ND | |
Manufacturer | ||
Manufacturer Product Number | PAXCDS10 | |
Description | OPTION CARD OUTPUT PAX2D000 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Output Relay (2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | PAX2D000 | |
Specifications | Relay (2) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.76000 | ¥494.76 |