PAXCDC50 | ||
---|---|---|
DigiKey Part Number | RLC368-ND | |
Manufacturer | ||
Manufacturer Product Number | PAXCDC50 | |
Description | OPTION CARD COMM PAX PROFIBUS-DP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Communications PROFIBUS-DP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | PAX Series | |
Specifications | PROFIBUS-DP | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,809.81000 | ¥2,809.81 |
10 | ¥2,770.82700 | ¥27,708.27 |
25 | ¥2,731.80160 | ¥68,295.04 |