ECONOLINE-RS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE-RS-SERIES
Medical-grade DC/DC & AC/DC Converters

RS-4815DZ/H3

DigiKey Part Number
945-1993-5-ND
Manufacturer
Manufacturer Product Number
RS-4815DZ/H3
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-4815DZ/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥235.51000¥235.51
5¥226.79800¥1,133.99
10¥223.11000¥2,231.10
25¥218.33360¥5,458.34
50¥214.78420¥10,739.21
100¥211.28710¥21,128.71
250¥206.74432¥51,686.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.