ECONOLINE-RS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-2412S

DigiKey Part Number
945-1557-5-ND
Manufacturer
Manufacturer Product Number
RS-2412S
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 166mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-2412S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
166mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.56000¥154.56
5¥148.78400¥743.92
10¥146.36900¥1,463.69
25¥143.23680¥3,580.92
50¥140.90820¥7,045.41
100¥138.61510¥13,861.51
250¥135.63760¥33,909.40
500¥133.42402¥66,712.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.