REC3-1212DRW/H6/A/M | |
---|---|
DigiKey Part Number | 945-1463-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1212DRW/H6/A/M |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1212DRW/H6/A/M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.51000 | ¥225.51 |
5 | ¥220.33800 | ¥1,101.69 |
10 | ¥218.63100 | ¥2,186.31 |
25 | ¥215.21280 | ¥5,380.32 |
50 | ¥204.96440 | ¥10,248.22 |
100 | ¥193.33100 | ¥19,333.10 |
250 | ¥184.46796 | ¥46,116.99 |