
REC10K-2409SAW/H2 | |
|---|---|
DigiKey Part Number | 945-REC10K-2409SAW/H2-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-2409SAW/H2 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1.111A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10K-2409SAW/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.111A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.86000 | ¥104.86 |
| 5 | ¥100.97000 | ¥504.85 |
| 10 | ¥99.34100 | ¥993.41 |
| 25 | ¥97.21560 | ¥2,430.39 |
| 50 | ¥95.63800 | ¥4,781.90 |
| 100 | ¥94.08240 | ¥9,408.24 |
| 250 | ¥92.06220 | ¥23,015.55 |
| 500 | ¥90.56128 | ¥45,280.64 |


