
RACM40-24SK/OF/PCB-T | |
|---|---|
DigiKey Part Number | 945-RACM40-24SK/OF/PCB-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-24SK/OF/PCB-T |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.667A 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM40-24SK/OF/PCB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 3.08" L x 1.60" W x 1.14" H (78.3mm x 40.6mm x 28.9mm) | |
Approval Agency | CE, CSA, cURus | |
Line Regulation | ±0.05% | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.27000 | ¥213.27 |
| 5 | ¥205.31400 | ¥1,026.57 |
| 10 | ¥201.99000 | ¥2,019.90 |
| 25 | ¥197.66640 | ¥4,941.66 |
| 50 | ¥194.44960 | ¥9,722.48 |
| 100 | ¥191.28410 | ¥19,128.41 |
| 250 | ¥187.17216 | ¥46,793.04 |
| 500 | ¥155.46576 | ¥77,732.88 |


