RACM30-24SER/W | ||
---|---|---|
DigiKey Part Number | 945-3136-ND | |
Manufacturer | ||
Manufacturer Product Number | RACM30-24SER/W | |
Description | AC/DC CONVERTER 24V 30W | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RACM30-24SER/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4.4 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | IP68, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.72000 | ¥410.72 |
5 | ¥398.20000 | ¥1,991.00 |
10 | ¥385.76100 | ¥3,857.61 |
25 | ¥373.31920 | ¥9,332.98 |
50 | ¥360.87560 | ¥18,043.78 |
100 | ¥348.43120 | ¥34,843.12 |
250 | ¥308.01952 | ¥77,004.88 |