
RACD20-350-LP | |
|---|---|
DigiKey Part Number | 945-2942-ND |
Manufacturer | |
Manufacturer Product Number | RACD20-350-LP |
Description | LED DRIVER CC AC/DC 2-59V 350MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 59V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD20-350-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 2 ~ 59V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 86% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) | |
Approval Agency | CB, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.77000 | ¥137.77 |
| 5 | ¥125.87800 | ¥629.39 |
| 10 | ¥121.07300 | ¥1,210.73 |
| 25 | ¥115.01160 | ¥2,875.29 |
| 50 | ¥110.62380 | ¥5,531.19 |
| 100 | ¥106.39890 | ¥10,639.89 |
| 250 | ¥101.05540 | ¥25,263.85 |
| 500 | ¥97.18776 | ¥48,593.88 |











