R0.25S-3.33.3 | ||
---|---|---|
DigiKey Part Number | 945-1386-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R0.25S-3.33.3 | |
Description | DC DC CONVERTER 3.3V 250MW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 76mA 3V - 3.6V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R0.25S-3.33.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 76mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.51000 | ¥101.51 |
5 | ¥100.74400 | ¥503.72 |
10 | ¥99.97400 | ¥999.74 |
25 | ¥98.43600 | ¥2,460.90 |
50 | ¥95.35980 | ¥4,767.99 |
100 | ¥86.85510 | ¥8,685.51 |
250 | ¥84.59344 | ¥21,148.36 |
500 | ¥83.05536 | ¥41,527.68 |