R-78B3.3-1.5L | ||
---|---|---|
DigiKey Part Number | 945-1609-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R-78B3.3-1.5L | |
Description | DC DC CONVERTER 3.3V 4.95W | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1.5A 4.75V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R-78B3.3-1.5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 4.95 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.48000 | ¥106.48 |
5 | ¥105.49000 | ¥527.45 |
10 | ¥104.69400 | ¥1,046.94 |
25 | ¥103.08000 | ¥2,577.00 |
50 | ¥99.85860 | ¥4,992.93 |
100 | ¥91.28790 | ¥9,128.79 |
250 | ¥88.58380 | ¥22,145.95 |
500 | ¥86.97310 | ¥43,486.55 |