Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 42V Input

R-78C3.3-1.0

DigiKey Part Number
945-1394-5-ND
Manufacturer
Manufacturer Product Number
R-78C3.3-1.0
Description
DC DC CONVERTER 3.3V 3.3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78C3.3-1.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
3.3 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
7V
Package / Case
3-SIP Module
Voltage - Input (Max)
42V
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,919
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.03000¥94.03
5¥90.52400¥452.62
10¥89.06800¥890.68
25¥87.15920¥2,178.98
50¥85.74500¥4,287.25
100¥84.35070¥8,435.07
250¥82.54020¥20,635.05
500¥81.19416¥40,597.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.