R-7315P | ||
---|---|---|
DigiKey Part Number | 945-1727-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R-7315P | |
Description | DC DC CONVERTER 15V 45W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 3A 19V - 28V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R-7315P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.53000 | ¥240.53 |
5 | ¥234.91800 | ¥1,174.59 |
10 | ¥233.08800 | ¥2,330.88 |
25 | ¥229.44800 | ¥5,736.20 |
50 | ¥218.52140 | ¥10,926.07 |
100 | ¥206.05630 | ¥20,605.63 |
250 | ¥196.66872 | ¥49,167.18 |