Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input
E-gnition Hamburg team

TEL 5-2423

DigiKey Part Number
1951-2545-ND
Manufacturer
Manufacturer Product Number
TEL 5-2423
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 5-2423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
23-DIP Module, 8 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
200mA, 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.62000¥180.62
5¥173.90200¥869.51
10¥171.07300¥1,710.73
30¥166.69567¥5,000.87
50¥164.69360¥8,234.68
100¥162.01250¥16,201.25
250¥158.53088¥39,632.72
500¥155.94384¥77,971.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.