MAX13052ASA+T | |
---|---|
DigiKey Part Number | MAX13052ASA+TR-ND - Tape & Reel (TR) MAX13052ASA+CT-ND - Cut Tape (CT) MAX13052ASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13052ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13052ASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.13600 | ¥491.36 |
25 | ¥46.45480 | ¥1,161.37 |
100 | ¥40.26200 | ¥4,026.20 |
250 | ¥38.19692 | ¥9,549.23 |
500 | ¥34.27410 | ¥17,137.05 |
1,000 | ¥28.90582 | ¥28,905.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.46052 | ¥68,651.30 |