SC1440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1440

DigiKey Part Number
2648-SC1440-ND
Manufacturer
Manufacturer Product Number
SC1440
Description
512GB SSD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Retail Package
Part Status
Active
Operating Temperature
0°C ~ 70°C
Size / Dimension
30.00mm x 22.00mm x 2.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:100
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,034.92000¥1,034.92
10¥953.62500¥9,536.25
25¥922.06400¥23,051.60
50¥898.65820¥44,932.91