SC0366
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0931

DigiKey Part Number
2648-SC0931-ND
Manufacturer
Manufacturer Product Number
SC0931
Description
RASPBERRY PI IQAUDIO CODEC ZERO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DA7212 CODEC Audio Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Audio
Function
CODEC
Utilized IC / Part
DA7212
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
In-Stock: 99
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.40000¥165.40