8V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0749

DigiKey Part Number
2648-SC0749-ND
Manufacturer
Manufacturer Product Number
SC0749
Description
AC/DC WALL MOUNT ADAPTER 8V 48W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Single Blade Included)
Voltage - Input
96 ~ 264 VAC
Voltage - Output
8V
Current - Output (Max)
6A
Power (Watts)
48 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
87.77%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
AS 3112
Size / Dimension
3.62" L x 2.01" W x 1.00" H (92.0mm x 51.0mm x 25.5mm)
Approval Agency
-
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.04000¥124.04