SC0369 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Raspberry Pi
In Stock: 0
Unit Price: ¥0.00000
SC0369
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0369

DigiKey Part Number
2648-SC0369-ND
Manufacturer
Manufacturer Product Number
SC0369
Description
RASPBERRY PI IQAUDIO DAC PRO
Customer Reference
Detailed Description
PCM5242 Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Platform
Raspberry Pi
Type
Audio
Function
Amplifier
Utilized IC / Part
PCM5242
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes