R2520-32.000-8-F-1030-EXT-TR | |
---|---|
DigiKey Part Number | 2151-R2520-32.000-8-F-1030-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-32.000-8-F-1030-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-32.000-8-F-1030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-32.000-8-F-1030-EXT-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48800 | ¥24.88 |
50 | ¥2.23960 | ¥111.98 |
100 | ¥1.99010 | ¥199.01 |
500 | ¥1.89058 | ¥945.29 |
1,000 | ¥1.59206 | ¥1,592.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49256 | ¥4,477.68 |
6,000 | ¥1.44280 | ¥8,656.80 |
15,000 | ¥1.39305 | ¥20,895.75 |