M3477-SS | |
---|---|
DigiKey Part Number | 1772-1763-ND |
Manufacturer | |
Manufacturer Product Number | M3477-SS |
Description | THUMB SCREW KNOB M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3477-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.394" (10.01mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.90000 | ¥18.90 |
5 | ¥17.91600 | ¥89.58 |
10 | ¥17.44100 | ¥174.41 |
25 | ¥16.97360 | ¥424.34 |
50 | ¥16.50080 | ¥825.04 |
100 | ¥15.55830 | ¥1,555.83 |
250 | ¥14.61556 | ¥3,653.89 |
500 | ¥14.14402 | ¥7,072.01 |
1,000 | ¥13.67265 | ¥13,672.65 |