M0143-SS | |
---|---|
DigiKey Part Number | 1772-M0143-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0143-SS |
Description | 14.5MM HD X 19MM X M6 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.571" (14.50mm) | |
Head Height | 0.256" (6.50mm) | |
Length - Below Head | 0.748" (19.00mm) | |
Length - Overall | 1.004" (25.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.07000 | ¥91.07 |
5 | ¥88.59600 | ¥442.98 |
10 | ¥86.14300 | ¥861.43 |
25 | ¥81.22200 | ¥2,030.55 |
50 | ¥78.76040 | ¥3,938.02 |