50 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHGCR0500FE

DigiKey Part Number
TGHGCR0500FE-ND
Manufacturer
Manufacturer Product Number
TGHGCR0500FE
Description
RES CHAS MNT 0.05 OHM 1% 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±60ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Current Sense, Non-Inductive
Packaging
Tray
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
50 mOhms
Size / Dimension
1.500" L x 0.980" W (38.10mm x 24.90mm)
Tolerance
±1%
Height - Seated (Max)
0.483" (12.26mm)
Power (Watts)
100W
Lead Style
M4 Threaded
Composition
Thick Film
Package / Case
SOT-227-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥532.34000¥532.34
10¥390.91400¥3,909.14
30¥346.06633¥10,381.99
50¥328.84980¥16,442.49
100¥308.56930¥30,856.93
250¥286.37772¥71,594.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.