9176-1113-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ¥211.58150
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥175.90800
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥190.36000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥177.96000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 32
Unit Price: ¥111.06000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥283.59300
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: ¥168.76140
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥304.56000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 12
Unit Price: ¥313.99000
Datasheet
9176-1113-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9176-1113-000

DigiKey Part Number
2201-9176-1113-000-ND
Manufacturer
Manufacturer Product Number
9176-1113-000
Description
SMA / STRAIGHT JACK RECEPTACLE F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥287.61160¥7,190.29
Manufacturers Standard Package