9043 | ||
---|---|---|
DigiKey Part Number | 469-1077-ND | |
Manufacturer | ||
Manufacturer Product Number | 9043 | |
Description | MAGNET 0.236"D X 0.118"THICK CYL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.236" Dia x 0.118" H (6.00mm x 3.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | - | |
Size | 0.236" Dia x 0.118" H (6.00mm x 3.00mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.34900 | ¥33.49 |
100 | ¥2.36980 | ¥236.98 |
1,000 | ¥1.80289 | ¥1,802.89 |
5,000 | ¥1.59684 | ¥7,984.20 |
10,000 | ¥1.47837 | ¥14,783.70 |