3196 | ||
---|---|---|
DigiKey Part Number | 36-3196-ND | |
Manufacturer | ||
Manufacturer Product Number | 3196 | |
Description | WASHER FLAT #4 FIBRE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | #4 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
25 | ¥0.64360 | ¥16.09 |
100 | ¥0.53440 | ¥53.44 |
250 | ¥0.46040 | ¥115.10 |
500 | ¥0.44182 | ¥220.91 |
1,000 | ¥0.38668 | ¥386.68 |
2,500 | ¥0.34984 | ¥874.60 |
5,000 | ¥0.33143 | ¥1,657.15 |