


Q5-2X-3/4-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q52X034B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-3/4-01-QB48IN-5 |
Description | HEATSHRINK 0.752" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.036" (0.90mm) | |
Material | ||
Features | Adhesive Lined, Self Extinguishing | |
Color | ||
Operating Temperature | -45°C ~ 125°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.00000 | ¥51.00 |
| 2 | ¥46.94000 | ¥93.88 |
| 3 | ¥44.68333 | ¥134.05 |
| 5 | ¥42.00600 | ¥210.03 |
| 7 | ¥40.33429 | ¥282.34 |
| 10 | ¥38.63500 | ¥386.35 |
| 25 | ¥34.58600 | ¥864.65 |
| 50 | ¥31.80900 | ¥1,590.45 |
| 100 | ¥29.25640 | ¥2,925.64 |






