Q2-F4X-3/4-01-QB48IN-5 | ||
---|---|---|
DigiKey Part Number | Q1144-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2-F4X-3/4-01-QB48IN-5 | |
Description | HEATSHRINK 3/4" X 4' BLACK 1=1PC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.181" (4.60mm) | |
Recovered Wall Thickness | 0.067" (1.70mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.83000 | ¥71.83 |
5 | ¥68.71600 | ¥343.58 |
10 | ¥53.09200 | ¥530.92 |
25 | ¥48.41000 | ¥1,210.25 |
50 | ¥45.28720 | ¥2,264.36 |
100 | ¥42.16430 | ¥4,216.43 |