PD-CAP-1/4-0 | ||
---|---|---|
DigiKey Part Number | PDC014K-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-CAP-1/4-0 | |
Description | HEATSHRINK END CAP BLACK 1/4" | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.250" (6.35mm) | |
Large Diameter Recovered | 0.080" (2.03mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.118" (28.40mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.78000 | ¥2.78 |
5 | ¥2.52600 | ¥12.63 |
10 | ¥1.92000 | ¥19.20 |
20 | ¥1.81450 | ¥36.29 |
50 | ¥1.71600 | ¥85.80 |
100 | ¥1.61410 | ¥161.41 |
250 | ¥1.41256 | ¥353.14 |
500 | ¥1.31168 | ¥655.84 |
1,000 | ¥1.28145 | ¥1,281.45 |