Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F4X-2-01-QB48IN-5

DigiKey Part Number
Q669-ND
Manufacturer
Manufacturer Product Number
Q2-F4X-2-01-QB48IN-5
Description
HEATSHRINK POLY 2"-48" BLK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.067" (1.70mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.550" (13.97mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2(4X) 2 BLACK 4FTSumitomo Electric Interconnect Products, Inc.1822786-B2(4X)2BLACK4FT-ND¥477.78000Similar
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.64000¥161.64
2¥148.61500¥297.23
3¥141.51333¥424.54
5¥133.04400¥665.22
7¥127.74571¥894.22
10¥122.36000¥1,223.60
Manufacturers Standard Package
Alternate Length
HEATSHRINK POLY 2" BLK 6" 3 PC
In-Stock: 0
Unit Price: ¥61.86800