Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 82 pcs - 6" (152.4mm) lengths | |
Diameter | 8 ea of 1", 12 ea of 3/4", 14 ea of 5/8", 1/2", 16 ea of 3/8", 18 ea of 5/16 | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.73000 | ¥274.73 |
10 | ¥238.47200 | ¥2,384.72 |