Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-Z-QK2-01-6IN-82

DigiKey Part Number
Q2Z2-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-Z-QK2-01-6IN-82
Description
HEATSHRINK KIT 6" 5/16"-1" 82PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
82 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
12 ea of 3/4", 14 ea of 5/8", 1/2", 8 ea of 1", 18 ea of 5/16", 16 ea of 3/8"
Series
Color
Black
Packaging
Case
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.16000¥263.16
10¥228.58200¥2,285.82
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
Q2-Z-RK2-5/16-01-6IN-18HEATSHRK KIT RFL 5/16" BLK 18 PC18
Q2-Z-RK2-5/8-01-6IN-14HEATSHRK KIT RFL 5/8" BLK 14 PC14
Q2-Z-RK2-3/4-01-6IN-12HEATSHRK KIT RFL 3/4" BLK 12 PC12
Q2-Z-RK2-3/8-01-6IN-16HEATSHRK KIT RFL 3/8" BLK 16 PC16
Q2-Z-RK2-1/2-01-6IN-14HEATSHRK KIT RFL 1/2" BLK 14 PC14
Show More