FAD1-08038CBHW12 | ||
---|---|---|
DigiKey Part Number | Q634-ND | |
Manufacturer | ||
Manufacturer Product Number | FAD1-08038CBHW12 | |
Description | FAN AXIAL 80.5X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 53.3 CFM (1.49m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 38.00mm | |
Air Flow | 53.3 CFM (1.49m³/min) | |
Static Pressure | 0.222 in H2O (55.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.9dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.264 lb (119.75 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.08000 | ¥174.08 |
10 | ¥159.02100 | ¥1,590.21 |
30 | ¥152.97767 | ¥4,589.33 |
50 | ¥142.91340 | ¥7,145.67 |
100 | ¥131.84370 | ¥13,184.37 |
250 | ¥129.83032 | ¥32,457.58 |
500 | ¥128.82406 | ¥64,412.03 |