FAD1-08025CBKW12-A | ||
---|---|---|
DigiKey Part Number | Q1083-ND | |
Manufacturer | ||
Manufacturer Product Number | FAD1-08025CBKW12-A | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 56.8 CFM (1.59m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 56.8 CFM (1.59m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 48.1dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.159 lb (72.12 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.20000 | ¥82.20 |
10 | ¥78.46500 | ¥784.65 |
30 | ¥73.79000 | ¥2,213.70 |
50 | ¥70.98840 | ¥3,549.42 |
100 | ¥65.38500 | ¥6,538.50 |
250 | ¥61.18156 | ¥15,295.39 |
500 | ¥60.24738 | ¥30,123.69 |