FAD1-08025CBAW11-A | ||
---|---|---|
DigiKey Part Number | Q1077-ND | |
Manufacturer | ||
Manufacturer Product Number | FAD1-08025CBAW11-A | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 19.8 CFM (0.554m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 19.8 CFM (0.554m³/min) | |
Static Pressure | 0.046 in H2O (11.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 18.3dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.159 lb (72.12 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.47000 | ¥66.47 |
10 | ¥63.46200 | ¥634.62 |
30 | ¥59.68533 | ¥1,790.56 |
50 | ¥57.41700 | ¥2,870.85 |
100 | ¥52.88470 | ¥5,288.47 |
250 | ¥49.48496 | ¥12,371.24 |
500 | ¥48.72946 | ¥24,364.73 |