FAD1-08025DBLW11-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAD1-08025DBLW11-A
FAD1-08025DBLW11-A

FAD1-08025DHLW11-A

DigiKey Part Number
Q1096-ND
Manufacturer
Manufacturer Product Number
FAD1-08025DHLW11-A
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Hydrodynamic 24.4 CFM (0.683m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
24.4 CFM (0.683m³/min)
Static Pressure
0.068 in H2O (17.0 Pa)
Bearing Type
Hydrodynamic
Fan Type
Features
-
Noise
23.6dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.159 lb (72.12 g)
Current Rating (Amps)
0.060A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.56000¥63.56
10¥52.66000¥526.60
30¥47.58833¥1,427.65
50¥45.32240¥2,266.12
100¥42.36200¥4,236.20
250¥41.54780¥10,386.95
Manufacturers Standard Package