Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 67.40mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.03000 | ¥64.03 |
10 | ¥57.90100 | ¥579.01 |
25 | ¥54.69720 | ¥1,367.43 |
50 | ¥53.36400 | ¥2,668.20 |
100 | ¥50.69520 | ¥5,069.52 |
300 | ¥45.35910 | ¥13,607.73 |
500 | ¥42.69090 | ¥21,345.45 |
1,000 | ¥37.35458 | ¥37,354.58 |