Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,745 In Stock 48,600 Factory | 1 : ¥10.59000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-2 | - | CSA, UL | |||
44,199 In Stock 663,700 Factory | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | - | CSA, cUL, UL | |||
638 In Stock | 1 : ¥110.68000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Screw | LED Indicator | - | - | UL94 V-0 | - | UL | ||
499 In Stock 1,797 Factory | 1 : ¥223.62000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 120VAC | 3 per connection (2) | DIN Rail | Screw | LED Indicator | - | - | - | - | CSA, cURus | ||
11,739 In Stock | 1 : ¥9.60000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.30mm x 24.30mm | - | UL94 V-0 | - | cURus | ||
8,354 In Stock | 1 : ¥10.51000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.30mm x 24.30mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | UL94 V-0 | - | cURus | ||
2,315 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder Eyelet | - | Variable Size | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
223 In Stock | 1 : ¥13.30000 Box | Box | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125V | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.60mm x 24.60mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cURus | |||
7,668 In Stock | 1 : ¥24.46000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Through Hole | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - | ||
19,283 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
6 In Stock | 1 : ¥414.74000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Male Blades | 15A | 125V | 3 per connection (2) | Outlet Box | Screw | - | - | - | - | - | CSA, UL |