
Category | Current Rating (Amps) 15A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Approval Agency CSA, UL |
Connector Type Receptacle, Male Blades | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥416.31000 | ¥416.31 |
| 10 | ¥377.01300 | ¥3,770.13 |
| 25 | ¥362.40760 | ¥9,060.19 |
| 50 | ¥351.73280 | ¥17,586.64 |
| 100 | ¥341.37140 | ¥34,137.14 |
| 250 | ¥328.13956 | ¥82,034.89 |








