09150-R | |
---|---|
DigiKey Part Number | Q912-ND |
Manufacturer | |
Manufacturer Product Number | 09150-R |
Description | FAN GUARD RETAINER 40MM PLASTIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Retainer Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 09150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Retainer | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.92700 | ¥19.27 |