RFG-040-T | |
---|---|
DigiKey Part Number | RFG-040-T-ND |
Manufacturer | |
Manufacturer Product Number | RFG-040-T |
Description | FAN FINGER GUARD BLACK 40X40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Polyamide (PA), Nylon, Glass Filled |
Datasheet | Datasheet |
EDA/CAD Models | RFG-040-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polyamide (PA), Nylon, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥21.78000 | ¥217.80 |
160 | ¥17.87775 | ¥2,860.44 |
1,120 | ¥16.24114 | ¥18,190.08 |