B39431R0960H110 | ||
---|---|---|
DigiKey Part Number | 495-2392-2-ND - Tape & Reel (TR) 495-2392-1-ND - Cut Tape (CT) 495-2392-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39431R0960H110 | |
Description | SAW RES 433.9200MHZ SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.3dB Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | - | |
Insertion Loss | 1.3dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.43500 | ¥74.35 |
50 | ¥6.94820 | ¥347.41 |
100 | ¥6.13990 | ¥613.99 |
500 | ¥5.81690 | ¥2,908.45 |
1,000 | ¥4.84742 | ¥4,847.42 |
2,500 | ¥4.68585 | ¥11,714.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥3.99952 | ¥35,995.68 |