B39431R0900U410 | ||
---|---|---|
DigiKey Part Number | 495-2380-2-ND - Tape & Reel (TR) 495-2380-1-ND - Cut Tape (CT) 495-2380-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39431R0900U410 | |
Description | SAW RES 433.9200MHZ SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | - | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.49000 | ¥7.49 |
10 | ¥6.65200 | ¥66.52 |
50 | ¥6.21740 | ¥310.87 |
100 | ¥5.49410 | ¥549.41 |
500 | ¥5.20460 | ¥2,602.30 |
1,000 | ¥4.33716 | ¥4,337.16 |
2,500 | ¥4.19257 | ¥10,481.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥4.04802 | ¥36,432.18 |
18,000 | ¥3.90345 | ¥70,262.10 |