B39431B3743H110 | ||
---|---|---|
DigiKey Part Number | 495-4368-2-ND - Tape & Reel (TR) 495-4368-1-ND - Cut Tape (CT) 495-4368-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39431B3743H110 | |
Description | FILTER SAW 433.92MHZ 6SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.9dB 340kHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 340kHz | |
Insertion Loss | 1.9dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
10 | ¥7.67500 | ¥76.75 |
25 | ¥7.50240 | ¥187.56 |
50 | ¥7.32980 | ¥366.49 |
100 | ¥6.63150 | ¥663.15 |
250 | ¥6.45672 | ¥1,614.18 |
500 | ¥5.58422 | ¥2,792.11 |
1,000 | ¥5.38602 | ¥5,386.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥5.38602 | ¥48,474.18 |