B39431R0820H210 | ||
---|---|---|
DigiKey Part Number | 495-2378-2-ND - Tape & Reel (TR) 495-2378-1-ND - Cut Tape (CT) 495-2378-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39431R0820H210 | |
Description | SAW RES 433.9200MHZ SMD | |
Customer Reference | ||
Detailed Description | 433.92MHz Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | - | |
Insertion Loss | - | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥5.03200 | ¥50.32 |
25 | ¥4.91640 | ¥122.91 |
50 | ¥4.80260 | ¥240.13 |
100 | ¥4.34610 | ¥434.61 |
250 | ¥4.23140 | ¥1,057.85 |
500 | ¥4.02704 | ¥2,013.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.11359 | ¥15,340.77 |
6,000 | ¥4.91692 | ¥29,501.52 |
15,000 | ¥4.64872 | ¥69,730.80 |