B39152B4066U510 | ||
---|---|---|
DigiKey Part Number | B39152B4066U510TR-ND - Tape & Reel (TR) B39152B4066U510CT-ND - Cut Tape (CT) B39152B4066U510DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39152B4066U510 | |
Description | FILTER SAW 1.542GHZ 6SMD | |
Customer Reference | ||
Detailed Description | 1.542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.3dB 34MHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.542GHz | |
Bandwidth | 34MHz | |
Insertion Loss | 3.3dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥20.19500 | ¥201.95 |
25 | ¥19.71560 | ¥492.89 |
50 | ¥19.23460 | ¥961.73 |
100 | ¥16.93180 | ¥1,693.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥16.93178 | ¥152,386.02 |