Connector Header Through Hole 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.079" (2.00mm)
0353620650
0353620650

0353620650

DigiKey Part Number
WM18924-ND
Manufacturer
Manufacturer Product Number
0353620650
Description
CONN HEADER VERT 6POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0353620650 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.335" (8.51mm)
Series
Contact Shape
Square
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
8.5mm
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Kinked Pin, Solder
Applications
Automotive, General Purpose
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Mating
0.145" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,337
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.84700¥58.47
100¥4.97110¥497.11
500¥4.43668¥2,218.34
1,000¥4.22481¥4,224.81
5,000¥3.77130¥18,856.50
10,000¥3.59141¥35,914.10
Manufacturers Standard Package