



0353620850 | |
|---|---|
DigiKey Part Number | WM18926-ND |
Manufacturer | |
Manufacturer Product Number | 0353620850 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353620850 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.335" (8.51mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.5mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.145" (3.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.23400 | ¥42.34 |
| 100 | ¥3.59660 | ¥359.66 |
| 500 | ¥3.20976 | ¥1,604.88 |
| 1,000 | ¥3.05643 | ¥3,056.43 |
| 5,000 | ¥2.72826 | ¥13,641.30 |
| 10,000 | ¥2.59809 | ¥25,980.90 |











